Cart

U77-A1613-1001

AMPH ICC

SFP CAGE SINGLE PORT R/A
Supplier: Amphenol ICC
Matchcode: U77A16131001
Rutronik No.: CONN1925
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
2.07 $
4,140.00 $

Prices

2,000 2.07 $
4,000 2.01 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
U77
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?