Cart

TY02010000J0G

AMPH ICC

02P SCREW PLUGG. T.BLOCK 5.00MM
Supplier: Amphenol ICC
Matchcode: TY02010000J0G
Rutronik No.: COREC34475
Unit Pack: 500
MOQ: 2000
Packaging: INDIVIDUAL
On request
0.5079 $
1,015.80 $

Prices

2,000 0.5079 $
4,000 0.464 $
6,000 0.4295 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?