Cart

TO03015200J0G

AMPH ICC

03P RISING CLAMP T.BLOCK 5.00MM
Supplier: Amphenol ICC
Matchcode: TO03015200J0G
Rutronik No.: COREC34455
Unit Pack: 570
MOQ: 2280
Packaging: INDIVIDUAL
On request
0.6683 $
1,523.72 $

Prices

2,280 0.6683 $
4,560 0.6105 $
6,840 0.5652 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Series
TO030
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?