Cart

TMM-6-0-06-1

AMPH ICC

MICRO-MATCH 06PIN FEMALE SMT
Supplier: Amphenol ICC
Matchcode: TMM60061
Rutronik No.: COREC31291
Unit Pack: 800
MOQ: 5600
Packaging: REEL
On request
0.3405 $
1,906.80 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Current rating
1.00 A
Series
TMM-6
Feature funct.
MICRO-MATC
Family
MICRO-MATC
Brand
MICRO-MATC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?