Cart

TMM-4-L-10-1

AMPH ICC

MICRO-MATCH SMD LOCK 1.27MM
Supplier: Amphenol ICC
Matchcode: TMM4L101
Rutronik No.: COREC31204
Unit Pack: 700
MOQ: 5600
Packaging: REEL
On request
0.4116 $
2,304.96 $

Parameter

No.of contacts
10
Contact style
FEMALE
Series
TMM-4
Feature funct.
MICRO-MATC
Family
MICRO-MATC
Brand
MICRO-MATC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?