Cart

TMM-1-0-04-1

AMPH ICC

04P IDC MALE CONNECTOR
Supplier: Amphenol ICC
Matchcode: TMM10041
Rutronik No.: COREC38137
Unit Pack: 700
MOQ: 700
Packaging: REEL
In Stock
0.18 $
126.00 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
IDC
Family
IDC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?