Cart

TJ03315200J0G

AMPH ICC

03P SCREW PLUGG.W.FLANGE 3.81MM
Supplier: Amphenol ICC
Matchcode: TJ03315200J0G
Rutronik No.: COREC34415
Unit Pack: 350
MOQ: 2100
Packaging: INDIVIDUAL
On request
0.7167 $
1,505.07 $

Prices

2,100 0.7167 $
4,200 0.6634 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Family
TJ0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?