Cart

TJ02315300J0G

AMPH ICC

02P SCREW PLUGG.W/O.FLANGE 3.81
Supplier: Amphenol ICC
Matchcode: TJ02315300J0G
Rutronik No.: COREC34408
Unit Pack: 620
MOQ: 2480
Packaging: INDIVIDUAL
On request
0.4439 $
1,100.87 $

Prices

2,480 0.4439 $
4,960 0.4056 $
7,440 0.3754 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Family
TJ0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?