Cart

TJ02115300J0G

AMPH ICC

02P SCREW PLUGG.W/O FLANGE 3.5M
Supplier: Amphenol ICC
Matchcode: TJ02115300J0G
Rutronik No.: COREC34406
Unit Pack: 620
MOQ: 2480
Packaging: INDIVIDUAL
On request
0.4572 $
1,133.86 $

Prices

2,480 0.4572 $
4,960 0.4176 $
7,440 0.3866 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact style
FEMALE
Number of rows
01
Termin.style
THT/PIP
Orientation
RIGHTANGLE
Family
TJ0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?