Cart

TI02018000J0G

AMPH ICC

500 TB RIS CLA STACK
Supplier: Amphenol ICC
Matchcode: TI02018000J0G
Rutronik No.: COREC37500
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.2136 $
0.21 $

Parameter

No.of contacts
01
Number of rows
01
Termin.style
THR
Contact plating
TIN
Series
TI020
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?