Cart

TC03036200J0G

AMPH ICC

03P WIRE PROTECT.T.BLOCK 5.00MM
Supplier: Amphenol ICC
Matchcode: TC03036200J0G
Rutronik No.: COREC34404
Unit Pack: 750
MOQ: 2250
Packaging: INDIVIDUAL
On request
0.288 $
648.00 $

Prices

2,250 0.288 $
6,750 0.2631 $
11,250 0.2436 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?