Cart

T826140A100CEU

AMPH ICC

40P BOX HEADER RIGHTANGL FEMALE
Supplier: Amphenol ICC
Matchcode: T826140A100CEUU
Rutronik No.: COREC34678
Unit Pack: 100
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.5462 $
546.20 $

Prices

1,000 0.5462 $
2,000 0.5277 $

Parameter

No.of contacts
40
Contact style
FEMALE
Orientation
RIGHTANGLE
Series
T8261
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?