Cart

T821112A1S100CEU

AMPH ICC

12P BOX HEADER FEMALE RIGHTANGL
Supplier: Amphenol ICC
Matchcode: T821112A1S100CEU
Rutronik No.: COREC41320
Unit Pack: 270
MOQ: 2160
Packaging: BULK
On request
0.2715 $
586.44 $

Prices

2,160 0.2715 $
6,480 0.2623 $

Parameter

No.of contacts
12
Contact pitch
0.64 mm
Number of rows
02
Contact style
FEMALE
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
T8211
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?