Cart

T821110A1R100CEU

AMPH ICC

10P BOX HEADER FEMALE RIGHTANGL
Supplier: Amphenol ICC
Matchcode: T821110A1R100CEU
Rutronik No.: COREC31936
Unit Pack: 306
MOQ: 2000
Packaging: TRAY
On request
0.2637 $
564.85 $

Prices

2,000 0.2749 $
2,142 0.2637 $
6,120 0.2548 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Contact plating
TIN
Orientation
RIGHTANGLE
Series
T8211
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?