Cart

T816126A1R101CEU

AMPH ICC

26P LATCHHEADER R/A SHORT LATCH
Supplier: Amphenol ICC
Matchcode: T816126A1R101CEU
Rutronik No.: COREC39927
Unit Pack: 60
MOQ: 1020
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
26
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
3.00 A
Series
T8161
Feature funct.
LATCH HEAD
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?