Cart

T816114A1S102CEU

AMPH ICC

14P BOXED HEADER 2ROW 2.54MM
Supplier: Amphenol ICC
Matchcode: T816114A1S102CEU
Rutronik No.: COREC40577
Unit Pack: 90
MOQ: 1080
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6295 $
679.86 $

Prices

1,080 0.6295 $
1,530 0.6079 $
2,520 0.5864 $

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT/PIP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3 A
Voltage rating
250 V
Series
T816
Family
HEAD. 2,54
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?