Cart

SLW8S-1C7LF

AMPH ICC

08P THROUGH HOLE ZIF
Supplier: Amphenol ICC
Matchcode: SLW8S1C7LF
Rutronik No.: COREC22416
Unit Pack: 2850
MOQ: 5700
Packaging: TRAY
On request
0.1807 $
1,029.99 $

Prices

5,700 0.1807 $
11,400 0.1778 $
17,100 0.1706 $
22,800 0.1648 $

Parameter

No.of contacts
08
Contact pitch
1.00 mm
Termin.style
THR
Orientation
STRAIGHT
Series
SLW8S
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?