Cart

SLW6S-5C7LF

AMPH ICC

06P ZIF CIC CONNECTOR TOP ENTRY
Supplier: Amphenol ICC
Matchcode: SLW6S-5C7LF
Rutronik No.: COREC41375
Unit Pack: 3300
MOQ: 6600
Packaging: BULK
On request
0.17 $
1,122.00 $

Prices

6,600 0.17 $
13,200 0.167 $
19,800 0.16 $
26,400 0.155 $

Parameter

No.of contacts
06
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
SLW6S
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?