Cart

SFW8S-2STME1LF

AMPH ICC

08P SMT ZIF FPC/FFC TOP ENTRY
Supplier: Amphenol ICC
Matchcode: SFW8S-2STME1LF
Rutronik No.: COREC41028
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.4587 $
917.40 $

Prices

2,000 0.4587 $
4,000 0.45 $
6,000 0.434 $
8,000 0.4164 $
12,000 0.4023 $

Parameter

No.of contacts
08
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
SFW8S
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?