Cart

SFW8S-2STE1LF

AMPH ICC

08P SMT ZIF FPC/FFC
Supplier: Amphenol ICC
Matchcode: SFW8S2STE1LF
Rutronik No.: COREC26766
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.4037 $
807.40 $

Prices

2,000 0.4037 $
4,000 0.3972 $
6,000 0.3811 $
10,000 0.3682 $

Parameter

No.of contacts
08
Contact pitch
0.30 mm
Number of rows
01
Termin.style
SMT
Series
SFW8S
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?