Cart

SFW6R-2STE1LF

AMPH ICC

06P SMT ZIF FPC/FFC 1MM
Supplier: Amphenol ICC
Matchcode: SFW6R2STE1LF
Rutronik No.: COREC39199
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.2348 $
939.20 $

Prices

4,000 0.2348 $
8,000 0.231 $
12,000 0.2216 $
16,000 0.2141 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
SFW6R
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?