Cart

SFW5R-1STE9LF

AMPH ICC

05P ZIF FPC/FFC 90°
Supplier: Amphenol ICC
Matchcode: SFW5R1STE9LF
Rutronik No.: COREC26835
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
0.3649 $
729.80 $

Prices

2,000 0.3649 $
4,000 0.3501 $
6,000 0.3382 $

Parameter

No.of contacts
05
Series
SFW5R
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?