Cart

SFW4S-2STE1LF

AMPH ICC

04P ZIF FPC/FFC STRAIGHT
Supplier: Amphenol ICC
Matchcode: SFW4S2STE1LF
Rutronik No.: COREC26765
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.24 $
240.00 $

Prices

1,000 0.24 $
2,000 0.2307 $
4,000 0.227 $
6,000 0.2178 $
12,000 0.2104 $

Parameter

No.of contacts
04
Contact pitch
0.30 mm
Series
SFW4S
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?