Cart

SFW4R-3STE1LF

AMPH ICC

04P SMT FPC/FFC CONNECTOR
Supplier: Amphenol ICC
Matchcode: SFW4R3STE1LF
Rutronik No.: COREC31047
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.3401 $
1,360.40 $

Prices

4,000 0.3401 $
8,000 0.3279 $
12,000 0.2996 $
16,000 0.2773 $

Parameter

No.of contacts
04
Family
FFCFPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?