Cart

SFW4R-1STE1LF

AMPH ICC

04P SMT ZIF FPC/FFC CONNECTOR
Supplier: Amphenol ICC
Matchcode: SFW4R1STE1LF
Rutronik No.: COREC25987
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.2299 $
919.60 $

Prices

4,000 0.2299 $
8,000 0.2262 $
12,000 0.217 $
16,000 0.2096 $

Parameter

No.of contacts
04
Series
SFW4R
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?