Cart

SFW30R-2STE1LF

AMPH ICC

30P SMT ZIF FPC/FFC
Supplier: Amphenol ICC
Matchcode: SFW30R2STE1LF
Rutronik No.: COREC26782
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.5096 $
2,038.40 $

Prices

4,000 0.5096 $
8,000 0.5015 $
12,000 0.4811 $
20,000 0.4648 $

Parameter

No.of contacts
30
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Current rating
1.00 A
Series
SFW30
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?