Cart

SFW28R-1STE1LF

AMPH ICC

28P FPC/FFC SMT STRAIGHT 1MM
Supplier: Amphenol ICC
Matchcode: SFW28R1STE1LF
Rutronik No.: COREC33456
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.5698 $
2,279.20 $

Prices

4,000 0.5698 $
8,000 0.5607 $
12,000 0.5379 $
16,000 0.5196 $

Parameter

No.of contacts
28
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Current rating
1.00 A
Series
SFW28
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?