Cart

SFW24S-2STME1LF

AMPH ICC

24P SMT ZIF FPC/FFC 1MM
Supplier: Amphenol ICC
Matchcode: SFW24S-2STME1LF
Rutronik No.: COREC40479
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.587 $
587.00 $

Prices

1,000 0.587 $
2,000 0.56 $
4,000 0.5554 $
6,000 0.5328 $
8,000 0.5147 $

Parameter

No.of contacts
24
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
SFW24
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?