Cart

SFW20R-2STE1LF

AMPH ICC

20P FPC/FFC CONN UPPER SIDE
Supplier: Amphenol ICC
Matchcode: SFW20R2STE1LF
Rutronik No.: COREC32266
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.3552 $
1,420.80 $

Prices

4,000 0.3552 $
8,000 0.3495 $
16,000 0.3353 $
20,000 0.324 $

Parameter

No.of contacts
20
Termin.style
SMT
Orientation
RIGHTANGLE
Series
SFW20
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?