Cart

SFW20R-1STE1LF

AMPH ICC

20P SMT ZIF FPC/FFC
Supplier: Amphenol ICC
Matchcode: SFW20R1STE1LF
Rutronik No.: COREC26774
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
In Stock
0.5134 $
1,026.80 $

Prices

2,000 0.5134 $
4,000 0.4792 $
8,000 0.4621 $
16,000 0.4221 $
20,000 0.3908 $

Parameter

No.of contacts
20
Contact pitch
0.30 mm
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?