Cart

SFW16R-1STE1LF

AMPH ICC

16P SMT ZIF FPC/FFC
Supplier: Amphenol ICC
Matchcode: SFW16R1STE1LF
Rutronik No.: COREC19679
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.3781 $
1,512.40 $

Prices

4,000 0.3781 $
8,000 0.3646 $
12,000 0.3331 $
16,000 0.3084 $

Parameter

No.of contacts
16
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?