Cart

SFW14S-2STME1LF

AMPH ICC

14P FFC CONNECTOR 1.0MM
Supplier: Amphenol ICC
Matchcode: SFW14S2STME1LF
Rutronik No.: COREC28865
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.334 $
668.00 $

Prices

2,000 0.334 $
4,000 0.3286 $
6,000 0.3153 $
10,000 0.3046 $

Parameter

No.of contacts
14
Number of rows
01
Series
SFW14
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?