Cart

SFW14R-2STE1LF

AMPH ICC

14P SMT ZIF FPC/FFC UPPER CONT.
Supplier: Amphenol ICC
Matchcode: SFW14R2STE1LF
Rutronik No.: COREC30786
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.3701 $
1,480.40 $

Prices

4,000 0.3701 $
8,000 0.3569 $
12,000 0.3261 $
16,000 0.3018 $

Parameter

No.of contacts
14
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?