Cart

SFW12S-6STE1LF

AMPH ICC

FFC/FPC CONN 12POSITIONS
Supplier: Amphenol ICC
Matchcode: SFW12S6STE1LF
Rutronik No.: COREC38885
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.382 $
764.00 $

Prices

2,000 0.382 $
4,000 0.3563 $
6,000 0.3435 $
10,000 0.3139 $
16,000 0.2905 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
N/A
Termin.style
THT
Series
SFW12
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?