Cart

SFW11R-1STAE9LF

AMPH ICC

11P ZIF FPC/FFC CONNECTOR 1MM
Supplier: Amphenol ICC
Matchcode: SFW11R1STAE9LF
Rutronik No.: COREC28925
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
0.513 $
1,026.00 $

Prices

2,000 0.513 $
4,000 0.4921 $
6,000 0.4754 $

Parameter

No.of contacts
11
Series
SFW11
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?