Cart

SFW10R-1STE1LF

AMPH ICC

10P SMT ZIF FPC/FFC
Supplier: Amphenol ICC
Matchcode: SFW10R1STE1LF
Rutronik No.: COREC19810
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.2576 $
1,030.40 $

Prices

4,000 0.2576 $
8,000 0.2477 $
12,000 0.2437 $
16,000 0.2338 $
24,000 0.2259 $

Parameter

No.of contacts
10
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
FPC/FFC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?