Cart

SFW10R-1STAE1LF

AMPH ICC

10P SMT ZIF FPC/FFC GOLD PLATED
Supplier: Amphenol ICC
Matchcode: SFW10R1STAELF
Rutronik No.: COREC32830
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.3322 $
1,328.80 $

Prices

4,000 0.3322 $
8,000 0.3203 $
12,000 0.2926 $
16,000 0.2709 $

Parameter

No.of contacts
10
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 105 °C
Current rating
1 A
Voltage rating
100 V
Series
SFW10
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?