Cart

SFV9R-2STBE1HLF

AMPH ICC

FPC/FFC SIDE ENTRY ZIF 09P
Supplier: Amphenol ICC
Matchcode: SFV9R2STBE1HLF
Rutronik No.: COREC39246
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.373 $
2,238.00 $

Prices

6,000 0.373 $
12,000 0.3668 $
18,000 0.3519 $
24,000 0.34 $

Parameter

No.of contacts
09
Contact pitch
00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
SFV9R
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?