Cart

SFV8R-1STE1HLF

AMPH ICC

08P FPC/FFC CONN.LOW CONTACTTYP
Supplier: Amphenol ICC
Matchcode: SFV8R1STE1HLF
Rutronik No.: COREC30428
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
In Stock
0.1738 $
521.40 $

Prices

3,000 0.1738 $
6,000 0.167 $
12,000 0.1644 $
18,000 0.1578 $
24,000 0.1524 $

Parameter

No.of contacts
08
Series
SFV8R
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?