Cart

SFV6R-2STBE9HLF

AMPH ICC

6P FFC/FPC CONN
Supplier: Amphenol ICC
Matchcode: SFV6R2STBE9HLF
Rutronik No.: COREC39070
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
0.2948 $
589.60 $

Prices

2,000 0.2948 $
4,000 0.2693 $
8,000 0.2493 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Series
SFV6R
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?