Cart

SFV6R-1STE9HLF

AMPH ICC

06P BOTTOM SIDE ZIF CONNECTOR
Supplier: Amphenol ICC
Matchcode: SFV6R1STE9HLF
Rutronik No.: COREC31668
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
0.4575 $
915.00 $

Prices

2,000 0.4575 $
4,000 0.418 $
6,000 0.3869 $

Parameter

No.of contacts
06
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?