Cart

SFV6R-1STE1HLF

AMPH ICC

06P BOTTOM SIDE FPC CONNECTOR
Supplier: Amphenol ICC
Matchcode: SFV6R1STE1HLF
Rutronik No.: COREC37328
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.4478 $
2,686.80 $

Prices

6,000 0.4478 $
12,000 0.4318 $
18,000 0.3945 $
30,000 0.3652 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Family
FFCFPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?