Cart

SFV5R-1STE1HLF

AMPH ICC

5P FFC CONNECTOR 0.5MM
Supplier: Amphenol ICC
Matchcode: SFV5R1STE1HLF
Rutronik No.: COREC30638
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.3769 $
2,261.40 $

Prices

6,000 0.3769 $
12,000 0.3708 $
18,000 0.3558 $
24,000 0.3437 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Current rating
0.50 A
Series
SFV5R
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?