Cart

SFV34R-2STE1HLF

AMPH ICC

34P FPC/FFC CONN. ZIF 0.5mm SMT
Supplier: Amphenol ICC
Matchcode: SFV34R2STE1HLF
Rutronik No.: COREC33117
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.3868 $
2,320.80 $

Prices

6,000 0.3868 $
12,000 0.3729 $
18,000 0.3407 $
30,000 0.3154 $

Parameter

No.of contacts
34
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Orientation
STRAIGHT
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?