Cart

SFV28R-2STE1HLF

AMPH ICC

28P FFC CONNECTOR 0.5MM SMT
Supplier: Amphenol ICC
Matchcode: SFV28R2STE1HLF
Rutronik No.: COREC29456
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.4412 $
2,647.20 $

Prices

6,000 0.4412 $
12,000 0.4341 $
18,000 0.4165 $
24,000 0.4024 $

Parameter

No.of contacts
28
Series
SFV28
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?