Cart

SFV28R-1STE9HLF

AMPH ICC

28P FFC CONNECTOR 0.5MM SMT
Supplier: Amphenol ICC
Matchcode: SFV28R1STE9HLF
Rutronik No.: COREC33118
Unit Pack: 500
MOQ: 500
Packaging: REEL
In Stock
0.376 $
188.00 $

Prices

500 0.376 $
1,000 0.36 $
2,000 0.356 $
4,000 0.3415 $
6,000 0.33 $

Parameter

No.of contacts
28
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
SFV28
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?