Cart

SFV25R-2STBE1HLF

AMPH ICC

25P FPC/FFC CONNECTOR ZIF SMT
Supplier: Amphenol ICC
Matchcode: SFV25R2STBE1HLF
Rutronik No.: COREC33159
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.3093 $
1,855.80 $

Prices

6,000 0.3093 $
12,000 0.3044 $
18,000 0.292 $
30,000 0.2821 $

Parameter

No.of contacts
25
Contact pitch
00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
_OTHER
Orientation
RIGHTANGLE
Series
SFV25
Feature materia
LCP
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?