Cart

SFV24R-2STE1HLF

AMPH ICC

24P FFC CONNECTOR 0.5MM SMT
Supplier: Amphenol ICC
Matchcode: SFV24R2STE1HLF
Rutronik No.: COREC32724
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
24
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Oper.temperatur
-55 TO 105 °C
Current rating
0.50 A
Series
SFV24
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?