Cart

SFV21R-1STE1HLF

AMPH ICC

21P FPC/ FFC ZIF SMT
Supplier: Amphenol ICC
Matchcode: SFV21R-1STE1HLF
Rutronik No.: COREC39972
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.21 $
1,260.00 $

Prices

6,000 0.21 $
12,000 0.2067 $
18,000 0.1983 $
24,000 0.1915 $

Parameter

No.of contacts
21
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
SFV21
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?