Cart

SFV15R-2STE1HLF

AMPH ICC

15P ZIF FPC FFC RA
Supplier: Amphenol ICC
Matchcode: SFV15R2STE1HLF
Rutronik No.: COREC34053
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.4611 $
0.46 $

Prices

1 0.4611 $
6,000 0.45 $
12,000 0.4363 $
18,000 0.4186 $
24,000 0.4044 $

Parameter

No.of contacts
15
Number of rows
01
Orientation
RIGHTANGLE
Series
SFV15
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?